+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

520.526

Fuse: fuse; ceramic,cylindrical; 8A; 250VAC; quick blow; 5x20mm


Manufacturer: ESKA

Manufacturer part number:
520.526
TME Symbol:
ZCS-8A

Specification

Manufacturer
ESKA
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, miniature
Current rating
8A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
5x20mm
Manufacturer series
520.500
Breaking capacity
1.5kA
Breaking characteristics
2.75In: min 40ms, 2.75In: max 20s, 4In: min 10ms, 4In: max 1s, 10In: max 30ms
Max voltage drop
0.2V
Fuses features
Extinguishing agent
Dimensions
Gross weight1.084 g
Certificates
EAN code4260634692286
See other products in this category: Fuses 5x20mm - Fast ESKA,
See other products from this series.:
*
520.526
7080 in TME stock
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Hardly available product
Packaging method by the manufacturerCardboard = 10 pcsBag = 100 pcs