+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZD-153

Fume extractor; 1000l/min; 230VAC; 23W; black


Manufacturer: SOLDER PEAK

Manufacturer part number:
ZD-153
TME Symbol:
ZD-153

Specification

Manufacturer
SOLDER PEAK
Type of soldering device
fume extractor
Air flow
1000l/min
Power
23W
Related items
ZD-153-FILTER
Colour
black
Connectors for the country
Europe
Supply voltage
  • 230V AC
Soldering equipment features
  • carbon filter for solder fume extraction
  • delivered with 2 replaceable filters
Gross weight1.6266 kg
See other products in this category: Fume Extractors SOLDER PEAK,
*
ZD-153
86 in TME stock
Net price for quantities from 1 pcs - 41.41 USDGross price for quantities from 1 pcs - 41.41 USD
Net price for quantities from 3 pcs - 39.61 USDGross price for quantities from 3 pcs - 39.61 USD
Net price for quantities from 4 pcs - 37.80 USDGross price for quantities from 4 pcs - 37.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs