+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZD5PA203

Contact block; 22mm; Harmony XB4; front fixing; screw terminals


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZD5PA203
TME Symbol:
ZD5PA203

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Mounting
front fixing
Leads
screw terminals
Contacts configuration
NO x4
AC contacts rating @R
3A / 240V AC
DC contacts rating @R
0.55A / 125V DC
Related items
ZD5PA14, ZD5PA24
Operating temperature
-25...70°C
Gross weight47.52 g
Certificates
EAN code3389110286397
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZD5PA203
4 in TME stock
Net price for quantities from 1 pcs - 33.50 USDGross price for quantities from 1 pcs - 33.50 USD
Net price for quantities from 5 pcs - 31.53 USDGross price for quantities from 5 pcs - 31.53 USD
Net price for quantities from 10 pcs - 29.56 USDGross price for quantities from 10 pcs - 29.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.