+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZED-F9P-15B

Module: GPS/BEIDOU/GALILEO/QZSS; -167dBm; 2.7÷3.6VDC; SMD


Manufacturer: u-blox

Manufacturer part number:
ZED-F9P-15B
TME Symbol:
ZED-F9P-15B

Specification

Manufacturer
u-blox
Type of communications module
GPS/BEIDOU/GALILEO/QZSS
Receiver sensitivity
-167dBm
Mounting
SMD
Dimensions
17x22x2.4mm
Important information
Sales restrictions
Operating temperature
-40...85°C
Supply voltage
  • 2.7...3.6V DC
Interface
  • DDC
  • SPI
  • UART
  • USB
Gross weight10 g
Certificates
See other products in this category: GNSS (GPS) modules u-blox
*
ZED-F9P-15B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.