+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1907539

Connector: PCB terminal block; 32A; 630V; PIN: 1; spring clamp


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1907539

Alternative designations: ZFKDS 4-10

TME Symbol:
ZFKDS4-10

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
32A
Rated voltage
0.63kV
Number of pins
1
Electrical mounting
spring clamp
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
10mm
Height
27.6mm
Gross weight5.79 g
Certificates
EAN code4017918193904
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1907539
0 in TME stock
Net price for quantities from 50 pcs - 1.52 USDGross price for quantities from 50 pcs - 1.52 USD
Net price for quantities from 100 pcs - 1.37 USDGross price for quantities from 100 pcs - 1.37 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.