+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1907542

Connector: PCB terminal block; 32A; 630V; PIN: 1; spring clamp


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1907542

Alternative designations: ZFKDSA 4- 9

TME Symbol:
ZFKDSA4-9

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
32A
Rated voltage
0.63kV
Number of pins
1
Electrical mounting
spring clamp
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
7.5mm
Height
27.6mm
Gross weight5.48 g
Certificates
EAN code4017918193911
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1907542
0 in TME stock
Net price for quantities from 50 pcs - 1.74 USDGross price for quantities from 50 pcs - 1.74 USD
Net price for quantities from 100 pcs - 1.55 USDGross price for quantities from 100 pcs - 1.55 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.