+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZFM-091117-20

Bearing: slide; sleeve; with flange; Øout: 11mm; Øint: 9mm; L: 20mm


Manufacturer: IGUS

Manufacturer part number:
ZFM-091117-20
TME Symbol:
ZFM-091117-20

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
11mm
Internal diameter
9mm
Length
20mm
Material
iglidur® Z
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Flange diameter
17mm
Gross weight2.02 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
ZFM-091117-20
8 in TME stock
Net price for quantities from 1 pcs - 6.20 USDGross price for quantities from 1 pcs - 6.20 USD
Net price for quantities from 10 pcs - 4.98 USDGross price for quantities from 10 pcs - 4.98 USD
Net price for quantities from 25 pcs - 4.67 USDGross price for quantities from 25 pcs - 4.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.