+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZFM-1012-09

Bearing: sleeve bearing; with flange; Øout: 12mm; Øint: 10mm; L: 9mm

Manufacturer: IGUS

Manufacturer part number:
ZFM-1012-09
TME Symbol:
ZFM-1012-09

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
12mm
Internal diameter
10mm
Length
9mm
Material
iglidur® Z
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Flange diameter
18mm
Gross weight0.606 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
ZFM-1012-09
15 in TME stock
Net price for quantities from 1 pcs - 5.69 USDGross price for quantities from 1 pcs - 5.69 USD
Net price for quantities from 10 pcs - 4.57 USDGross price for quantities from 10 pcs - 4.57 USD
Net price for quantities from 25 pcs - 4.29 USDGross price for quantities from 25 pcs - 4.29 USD
No. of pieces (Multiplicity: 1)