+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZFM-1517-17

Bearing: sleeve bearing; with flange; Øout: 17mm; Øint: 15mm

Manufacturer: IGUS

Manufacturer part number:
ZFM-1517-17
TME Symbol:
ZFM-1517-17

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
17mm
Internal diameter
15mm
Length
17mm
Material
iglidur® Z
Kind of Bearing
slide
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Flange diameter
23mm
Gross weight2.31 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
ZFM-1517-17
0 in TME stock
Net price for quantities from 1 pcs - 6.92 USDGross price for quantities from 1 pcs - 6.92 USD
Net price for quantities from 10 pcs - 5.56 USDGross price for quantities from 10 pcs - 5.56 USD
Net price for quantities from 25 pcs - 5.22 USDGross price for quantities from 25 pcs - 5.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.