+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RELPOL | |
Type of relays accessories | connection bridge | |
Max. operating current | 36A | |
Electrical connection | Push-in | |
OEM number | 2608956 | |
Colour | blue | |
Operating voltage | 250V DC |