+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166602

Fuse holder with cover; miniature fuses; 6.3A; 250VAC; -40÷80°C


Manufacturer: SIBA

Manufacturer part number:
166602
TME Symbol:
ZH21

Specification

Manufacturer
SIBA
Type of fuse accessories
fuse holder with cover
Fuse accessories application
miniature fuses
Maximum current
6.3A
Rated voltage
250V AC
Operating temperature
-40...80°C
Dimensions
Gross weight0.384 g
Certificates
See other products in this category: PCB Fuseholders SIBA,
*
166602
24544 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 200 pcs - 0.27 USDGross price for quantities from 200 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
Net price for quantities from 3500 pcs - 0.22 USDGross price for quantities from 3500 pcs - 0.22 USD
Packaging method by the manufacturer:Blister = 100 pcsBag = 500 pcsCardboard = 5 000 pcs