+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZH23-H

Fuse holder; cylindrical fuses; horizontal; 5x20mm; 6A; 250V; 20mΩ


Manufacturer: PROFFUSE

Manufacturer part number:
ZH23-H
TME Symbol:
ZH23-H

Specification

Manufacturer
PROFFUSE
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Mounting
horizontal
Fuse size
5x20mm
Maximum current
6A
Rated voltage
0.25kV
Contact resistance
20mΩ
Leads
for PCB
Dimensions
Gross weight4.257 g
Certificates
See other products in this category: PCB Fuseholders PROFFUSE,
*
ZH23-H
1829 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcs