+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZIF0510UH

Connector; PIN: 10; ZIF FFC; 0.5mm; Type: top contacts


Manufacturer: Riverdi

Manufacturer part number:
ZIF0510UH
TME Symbol:
ZIF0510UH

Specification

Manufacturer
Riverdi
Type of display accessories
connector
Number of pins
10
Connection
ZIF FFC
Tape pitch
0.5mm
Connector variant
top contacts
Gross weight12 g
Certificates
See other products in this category: Displays - accessories Riverdi,
*
ZIF0510UH
0 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.