+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZIF0540DH-CF25

Connector; PIN: 40; ZIF FFC; 0.5mm; Type: bottom contacts


Manufacturer: Riverdi

Manufacturer part number:
ZIF0540DH-CF25
TME Symbol:
ZIF0540DH-CF25

Specification

Manufacturer
Riverdi
Type of display accessories
connector
Number of pins
40
Connection
ZIF FFC
Tape pitch
0.5mm
Connector variant
bottom contacts
Gross weight12 g
Certificates
See other products in this category: Displays - accessories Riverdi,
*
ZIF0540DH-CF25
0 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 10 pcs - 1.60 USDGross price for quantities from 10 pcs - 1.60 USD
Net price for quantities from 100 pcs - 1.57 USDGross price for quantities from 100 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.