+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZIGBEE CC2531 USB DONGLE

ZigBee dongle; -10÷40°C; Connection: USB A; Interface: ZigBee

Manufacturer: SONOFF

Manufacturer part number:
ZIGBEE CC2531 USB DONGLE
TME Symbol:
ZIGBEE-CC2531-USB

Specification

Manufacturer
SONOFF
Type of automation module
ZigBee dongle
Operating temperature
-10...40°C
Connection
USB A
Interface
ZigBee
Kind of module
wireless
Additional functions
  • control by mobile phone
  • programming directly from Android OS devices
  • programming directly from iOS OS devices
Gross weight4.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Building Automation SONOFF
*
ZIGBEE CC2531 USB DONGLE
14 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.