+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

520.607

Fuse: fuse; cylindrical,glass; 100mA; 250VAC; quick blow; 5x20mm

Manufacturer: ESKA

Manufacturer part number:
520.607
TME Symbol:
ZKS-0.1A

Specification

Manufacturer
ESKA
Type of fuse
fuse
Kind of fuse
cylindrical, glass, miniature
Current rating
0.1A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
5x20mm
Manufacturer series
520.600
Breaking capacity
35A
Breaking characteristics
2.75In: min 10ms, 2.75In: max 500ms, 4In: min 3ms, 4In: max 100ms, 10In: max 20ms
Max voltage drop
3.5V
Contact material
brass
Power dissipation
1.6W
Kind of package
box
Contact plating
nickel plated
Gross weight0.955 g
Certificates
EAN code4260634690268
See other products in this category: Fuses 5x20mm - Fast ESKA,
See other products from this series.:
*
520.607
5480 in TME stock
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Hardly available product
Packaging method by the manufacturerCardboard = 10 pcsBag = 100 pcs