+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

515.607

Fuse: fuse; cylindrical,glass; 0.1A; 250VAC; quick blow; 5x15mm


Manufacturer: ESKA

Manufacturer part number:
515.607
TME Symbol:
ZKSM-0.1A

Specification

Manufacturer
ESKA
Type of fuse
fuse
Kind of fuse
cylindrical, glass, miniature
Current rating
0.1A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
5x15mm
Manufacturer series
515.600
Breaking capacity
35A
Breaking characteristics
2.1In: max 120s, 2.75In: min 400ms, 2.75In: max 10s, 4In: min 150ms, 4In: max 3s, 10In: min 20ms, 10In: max 300ms
Gross weight0.7 g
EAN code4251783516684
See other products in this category: Fuses 5x15mm - Fast ESKA,
See other products from this series.:
*
515.607
75 in TME stock
Net price for quantities from 5 pcs - 0.68 USDGross price for quantities from 5 pcs - 0.68 USD
Net price for quantities from 20 pcs - 0.58 USDGross price for quantities from 20 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 10 pcs