+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZL2019-20

Connector: pin strips; pin header; male; PIN: 20; THT; straight; 3A


Manufacturer: NINIGI

Manufacturer part number:
ZL2019-20
TME Symbol:
ZL2019-20

Specification

Manufacturer
NINIGI
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
20
Electrical mounting
THT
Spatial orientation
straight
Maximum current
3A
Contacts pitch
2.54mm
Connector pinout layout
1x20
Contact plating
gold-plated
Connector variant
double deck
Max. operating voltage
250V AC
B dimension
6mm
C dimension
3mm
E dimension
1.27mm
L1 dimension
10.4mm
Overall length
19.4mm
Dimensions
Gross weight2.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers NINIGI,
*
ZL2019-20
15160 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs