+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NINIGI | |
Type of connector | pin strips | |
Connector | pin header | |
Kind of connector | male | |
Number of pins | 40 | |
Electrical mounting | THT | |
Spatial orientation | straight | |
Maximum current | 3A | |
Contacts pitch | 2.54mm | |
Connector pinout layout | 1x40 | |
Contact plating | gold-plated | |
Connector variant | double deck | |
Max. operating voltage | 250V AC | |
B dimension | 6.5mm | |
C dimension | 3.3mm | |
E dimension | 1.27mm | |
L1 dimension | 19.2mm | |
Overall length | 29mm |