+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS1023-2*6S21

Connector: pin strips; socket; female; PIN: 12; THT; straight; 3A


Manufacturer: CONNFLY

Manufacturer part number:
DS1023-2*6S21
TME Symbol:
ZL262-12DG

Specification

Manufacturer
CONNFLY
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
12
Electrical mounting
THT
Spatial orientation
straight
Maximum current
3A
Contacts pitch
2.54mm
Connector pinout layout
2x6
Contact plating
gold-plated
Lead length
3.2mm
Height
8.5mm
Gross weight1.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers CONNFLY,
*
DS1023-2*6S21
55750 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 260 pcs - 0.08 USDGross price for quantities from 260 pcs - 0.08 USD
Net price for quantities from 1300 pcs - 0.06 USDGross price for quantities from 1300 pcs - 0.06 USD
Net price for quantities from 5200 pcs - 0.06 USDGross price for quantities from 5200 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerTray = 260 pcsCardboard = 9 360 pcs