+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CONNFLY | |
Type of connector | pin strips | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 14 | |
Electrical mounting | THT | |
Spatial orientation | straight | |
Maximum current | 3A | |
Contacts pitch | 2.54mm | |
Connector pinout layout | 2x7 | |
Contact plating | gold-plated | |
Lead length | 3.2mm | |
Height | 8.5mm |