+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS1023-2*9S21

Connector: pin strips; socket; female; PIN: 18; THT; straight; 3A

Manufacturer: CONNFLY

Manufacturer part number:
DS1023-2*9S21
TME Symbol:
ZL262-18DG

Specification

Manufacturer
CONNFLY
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
18
Electrical mounting
THT
Spatial orientation
straight
Maximum current
3A
Contacts pitch
2.54mm
Connector pinout layout
2x9
Contact plating
gold-plated
Lead length
3.2mm
Height
8.5mm
Gross weight1.616 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers CONNFLY,
*
DS1023-2*9S21
1518 in TME stock
Net price for quantities from 2 pcs - 0.32 USDGross price for quantities from 2 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 160 pcs - 0.16 USDGross price for quantities from 160 pcs - 0.16 USD
Net price for quantities from 1600 pcs - 0.12 USDGross price for quantities from 1600 pcs - 0.12 USD
Net price for quantities from 4800 pcs - 0.08 USDGross price for quantities from 4800 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTray = 160 pcsCardboard = 5 760 pcs