+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS1023-2*4S21

Connector: pin strips; socket; female; PIN: 8; THT; straight; 3A

Manufacturer: CONNFLY

Manufacturer part number:
DS1023-2*4S21
TME Symbol:
ZL262-8DG

Specification

Manufacturer
CONNFLY
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
8
Electrical mounting
THT
Spatial orientation
straight
Maximum current
3A
Contacts pitch
2.54mm
Connector pinout layout
2x4
Contact plating
gold-plated
Lead length
3.2mm
Height
8.5mm
Gross weight0.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers CONNFLY,
*
DS1023-2*4S21
33530 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 380 pcs - 0.07 USDGross price for quantities from 380 pcs - 0.07 USD
Net price for quantities from 1140 pcs - 0.05 USDGross price for quantities from 1140 pcs - 0.05 USD
Net price for quantities from 3800 pcs - 0.05 USDGross price for quantities from 3800 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerTray = 380 pcsCardboard = 13 680 pcs