+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZL264-12DG

Connector: pin strips; socket; female; PIN: 12; SMT; vertical; 2x6


Manufacturer: NINIGI

Manufacturer part number:
ZL264-12DG
TME Symbol:
ZL264-12DG

Specification

Manufacturer
NINIGI
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
12
Electrical mounting
SMT
Spatial orientation
vertical
Contacts pitch
2.54mm
Connector pinout layout
2x6
Contact plating
gold-plated
Operating temperature
-55...105°C
Dimensions
Gross weight0.733 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers NINIGI,
*
ZL264-12DG
4402 in TME stock
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 39 pcs - 0.96 USDGross price for quantities from 39 pcs - 0.96 USD
Net price for quantities from 117 pcs - 0.75 USDGross price for quantities from 117 pcs - 0.75 USD
Net price for quantities from 390 pcs - 0.61 USDGross price for quantities from 390 pcs - 0.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 39 pcs