+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZL264-14DG

Connector: pin strips; socket; female; PIN: 14; SMT; vertical; 2x7


Manufacturer: NINIGI

Manufacturer part number:
ZL264-14DG
TME Symbol:
ZL264-14DG

Specification

Manufacturer
NINIGI
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
14
Electrical mounting
SMT
Spatial orientation
vertical
Contacts pitch
2.54mm
Connector pinout layout
2x7
Contact plating
gold-plated
Operating temperature
-55...105°C
Dimensions
Gross weight0.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers NINIGI,
*
ZL264-14DG
1055 in TME stock
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
Net price for quantities from 33 pcs - 1.32 USDGross price for quantities from 33 pcs - 1.32 USD
Net price for quantities from 99 pcs - 0.97 USDGross price for quantities from 99 pcs - 0.97 USD
Net price for quantities from 330 pcs - 0.83 USDGross price for quantities from 330 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.