+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZL264-34DG

Connector: pin strips; socket; female; PIN: 34; SMT; vertical; 2x17


Manufacturer: NINIGI

Manufacturer part number:
ZL264-34DG
TME Symbol:
ZL264-34DG

Specification

Manufacturer
NINIGI
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
34
Electrical mounting
SMT
Spatial orientation
vertical
Contacts pitch
2.54mm
Connector pinout layout
2x17
Contact plating
gold-plated
Operating temperature
-55...105°C
Dimensions
Gross weight2.041 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers NINIGI,
*
ZL264-34DG
2628 in TME stock
Net price for quantities from 1 pcs - 3.50 USDGross price for quantities from 1 pcs - 3.50 USD
Net price for quantities from 13 pcs - 2.81 USDGross price for quantities from 13 pcs - 2.81 USD
Net price for quantities from 39 pcs - 2.10 USDGross price for quantities from 39 pcs - 2.10 USD
Net price for quantities from 104 pcs - 1.56 USDGross price for quantities from 104 pcs - 1.56 USD
Net price for quantities from 260 pcs - 1.28 USDGross price for quantities from 260 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.