+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZL264-4DG

Connector: pin strips; socket; female; PIN: 4; SMT; vertical; 2.54mm


Manufacturer: NINIGI

Manufacturer part number:
ZL264-4DG
TME Symbol:
ZL264-4DG

Specification

Manufacturer
NINIGI
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
4
Electrical mounting
SMT
Spatial orientation
vertical
Contacts pitch
2.54mm
Connector pinout layout
2x2
Contact plating
gold-plated
Operating temperature
-55...105°C
Dimensions
Gross weight0.245 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers NINIGI,
*
ZL264-4DG
1729 in TME stock
Net price for quantities from 2 pcs - 1.38 USDGross price for quantities from 2 pcs - 1.38 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.75 USDGross price for quantities from 50 pcs - 0.75 USD
Net price for quantities from 232 pcs - 0.55 USDGross price for quantities from 232 pcs - 0.55 USD
Net price for quantities from 1160 pcs - 0.46 USDGross price for quantities from 1160 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.