+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZL264-6DG

Connector: pin strips; socket; female; PIN: 6; SMT; vertical; 2.54mm


Manufacturer: NINIGI

Manufacturer part number:
ZL264-6DG
TME Symbol:
ZL264-6DG

Specification

Manufacturer
NINIGI
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
6
Electrical mounting
SMT
Spatial orientation
vertical
Contacts pitch
2.54mm
Connector pinout layout
2x3
Contact plating
gold-plated
Operating temperature
-55...105°C
Dimensions
Gross weight0.369 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers NINIGI,
*
ZL264-6DG
848 in TME stock
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.36 USD
Net price for quantities from 78 pcs - 1.02 USDGross price for quantities from 78 pcs - 1.02 USD
Net price for quantities from 234 pcs - 0.75 USDGross price for quantities from 234 pcs - 0.75 USD
Net price for quantities from 780 pcs - 0.62 USDGross price for quantities from 780 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.