+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZL266-32DG

Connector: pin strips; socket; female; PIN: 32; SMT; vertical; 2mm


Manufacturer: NINIGI

Manufacturer part number:
ZL266-32DG
TME Symbol:
ZL266-32DG

Specification

Manufacturer
NINIGI
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
32
Electrical mounting
SMT
Spatial orientation
vertical
Contacts pitch
2mm
Connector pinout layout
2x16
Profile height
4mm
Gross weight0.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers NINIGI,
*
ZL266-32DG
2915 in TME stock
Net price for quantities from 2 pcs - 2.21 USDGross price for quantities from 2 pcs - 2.21 USD
Net price for quantities from 19 pcs - 1.60 USDGross price for quantities from 19 pcs - 1.60 USD
Net price for quantities from 57 pcs - 1.20 USDGross price for quantities from 57 pcs - 1.20 USD
Net price for quantities from 190 pcs - 0.88 USDGross price for quantities from 190 pcs - 0.88 USD
Net price for quantities from 760 pcs - 0.72 USDGross price for quantities from 760 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.