+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZL270-60DGP

Connector: pin strips; socket; female; PIN: 60; SMT; vertical; 2x30


Manufacturer: NINIGI

Manufacturer part number:
ZL270-60DGP
TME Symbol:
ZL270-60DGP

Specification

Manufacturer
NINIGI
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
60
Electrical mounting
SMT
Spatial orientation
vertical
Contacts pitch
1.27mm
Connector pinout layout
2x30
Contact plating
tinned
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers NINIGI,
*
ZL270-60DGP
198 in TME stock
Net price for quantities from 1 pcs - 3.69 USDGross price for quantities from 1 pcs - 3.69 USD
Net price for quantities from 5 pcs - 2.68 USDGross price for quantities from 5 pcs - 2.68 USD
Net price for quantities from 30 pcs - 2.01 USDGross price for quantities from 30 pcs - 2.01 USD
Net price for quantities from 150 pcs - 1.49 USDGross price for quantities from 150 pcs - 1.49 USD
Net price for quantities from 600 pcs - 1.21 USDGross price for quantities from 600 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.