+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZL27ARM

Dev.kit: ARM ST; prototype board


Manufacturer: KAMAMI

Manufacturer part number:
ZL27ARM

Alternative designations: 134653

TME Symbol:
ZL27ARM

Specification

Manufacturer
KAMAMI
Type of development kit
ARM ST
Kit contents
prototype board
Associated circuits
STM32F103VBT6
Related items
LCD1602
Programmers and development kits features
  • analog adjustment potentiometer
  • GPIO 16bit x5
  • joystick - 5 positions
  • JTAG interface
  • JTAG programming/debugging connector
  • piezo sounder
  • socket for MMC/SD cards
  • TC77 temperature sensor with SPI
Interface
  • CAN
  • RS232
Gross weight244.05 g
Certificates
See other products in this category: Development kits - others KAMAMI,
*
ZL27ARM
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 51.95 USDGross price for quantities from 1 pcs - 51.95 USD