+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZL305-16

Connector: pin strips; socket; female; PIN: 16; THT; straight; 3A


Manufacturer: NINIGI

Manufacturer part number:
ZL305-16
TME Symbol:
ZL305-16

Specification

Manufacturer
NINIGI
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
16
Electrical mounting
THT
Spatial orientation
straight
Maximum current
3A
Contacts pitch
2.54mm
Connector pinout layout
1x16
Contact plating
gold-plated
Lead length
3mm
Soldering temperature
260°C
Height
5mm
Gross weight0.906 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers NINIGI,
*
ZL305-16
1522 in TME stock
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 15 pcs - 1.25 USDGross price for quantities from 15 pcs - 1.25 USD
Net price for quantities from 45 pcs - 0.93 USDGross price for quantities from 45 pcs - 0.93 USD
Net price for quantities from 150 pcs - 0.68 USDGross price for quantities from 150 pcs - 0.68 USD
Net price for quantities from 450 pcs - 0.57 USDGross price for quantities from 450 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcsTray = 200 pcs