+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZL306-05

Connector: pin strips; socket; female; PIN: 5; THT; angled 90°; 3A


Manufacturer: NINIGI

Manufacturer part number:
ZL306-05
TME Symbol:
ZL306-05

Specification

Manufacturer
NINIGI
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
5
Electrical mounting
THT
Spatial orientation
angled 90°
Maximum current
3A
Contacts pitch
2.54mm
Connector pinout layout
1x5
Contact plating
gold-plated
Soldering temperature
260°C
Height
5mm
Gross weight0.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers NINIGI,
*
ZL306-05
402 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.09 USD
Net price for quantities from 48 pcs - 0.89 USDGross price for quantities from 48 pcs - 0.89 USD
Net price for quantities from 192 pcs - 0.78 USDGross price for quantities from 192 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 48 pcs