+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZL306-20

Connector: pin strips; socket; female; PIN: 20; THT; angled 90°; 3A


Manufacturer: NINIGI

Manufacturer part number:
ZL306-20
TME Symbol:
ZL306-20

Specification

Manufacturer
NINIGI
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
20
Electrical mounting
THT
Spatial orientation
angled 90°
Maximum current
3A
Contacts pitch
2.54mm
Connector pinout layout
1x20
Contact plating
gold-plated
Soldering temperature
260°C
Height
5mm
Gross weight1.178 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers NINIGI,
*
ZL306-20
36 in TME stock
Net price for quantities from 1 pcs - 3.73 USDGross price for quantities from 1 pcs - 3.73 USD
Net price for quantities from 11 pcs - 3.33 USDGross price for quantities from 11 pcs - 3.33 USD
Net price for quantities from 44 pcs - 2.71 USDGross price for quantities from 44 pcs - 2.71 USD
Net price for quantities from 220 pcs - 2.37 USDGross price for quantities from 220 pcs - 2.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.