+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZLLS2000TA

Diode: Schottky rectifying; SOT26; SMD; 40V; 2.2A; reel,tape; 1.1W


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZLLS2000TA
TME Symbol:
ZLLS2000TA

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
Schottky rectifying
Case
SOT26
Mounting
SMD
Max. off-state voltage
40V
Load current
2.2A
Semiconductor structure
single diode
Capacitance
65pF
Max. forward voltage
0.54V
Max. forward impulse current
12A
Kind of package
reel, tape
Power dissipation
1.1W
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes DIODES INCORPORATED,
*
ZLLS2000TA
6360 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs