+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HONEYWELL
Manufacturer | HONEYWELL | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 10.1A / 250V AC | |
DC contacts rating @R | 10.1A / 30V DC | |
Switches features | with lever (with roller) | |
Contacts configuration | SPDT | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Manufacturer series | ZM | |
Stable positions number | 1 | |
IP rating | IP40 | |
Leads | for PCB, straight | |
Body dimensions | 19.8x6.4x9.5mm | |
Mechanical durability | 10000000 cycles | |
Operating temperature | -40...120°C | |
Operating Force | 2.5N | |
Lever length | 16.6mm |