+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZMA03A150L04PC

Microswitch SNAP ACTION; 3A/125VAC; with lever; SPDT; ON-(ON)


Manufacturer: C&K

Manufacturer part number:
ZMA03A150L04PC
TME Symbol:
ZMA03A150L04PC

Specification

Manufacturer
C&K
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 125V AC
Switches features
with lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
ZMA
Stable positions number
1
Leads
for PCB, straight
Body dimensions
12.8x5.8x6.6mm
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Operating Force
1.5N
Lever length
3.9mm
Contact plating
silver plated
Contact material
brass
Body material
PBT
Gross weight0.684 g
Certificates
See other products in this category: Microswitches SNAP ACTION C&K,
See other products from this series.:
*
ZMA03A150L04PC
646 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 5 pcs - 1.05 USDGross price for quantities from 5 pcs - 1.05 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 25 pcs - 0.92 USDGross price for quantities from 25 pcs - 0.92 USD
Net price for quantities from 50 pcs - 0.87 USDGross price for quantities from 50 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
Net price for quantities from 300 pcs - 0.79 USDGross price for quantities from 300 pcs - 0.79 USD
Packaging method by the manufacturer:Tray = 100 pcsCardboard = 300 pcs