+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KRADEX | |
Type of enclosures accessories | mounting plate | |
Material | steel | |
Width | 64.1mm | |
Length | 114.1mm | |
Thickness | 1.5mm | |
Plating material | zinc | |
Related items | ZP1257537 | |
Application - series/manufacturer | ZP |