+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZMB135.135

Mounting plate; steel; W: 121mm; L: 121mm; Thk: 2mm; Plating: zinc; ZP

Manufacturer: KRADEX

Manufacturer part number:
ZMB135.135
TME Symbol:
ZMB135.135

Specification

Manufacturer
KRADEX
Type of enclosures accessories
mounting plate
Material
steel
Width
121mm
Length
121mm
Thickness
2mm
Plating material
zinc
Related items
ZP13513560
Application - series/manufacturer
ZP
Gross weight208 g
Certificates
See other products in this category: Enclosures - Mounting Plates KRADEX,
*
ZMB135.135
20 in TME stock
Net price for quantities from 1 pcs - 1.98 USDGross price for quantities from 1 pcs - 1.98 USD
Net price for quantities from 10 pcs - 1.86 USDGross price for quantities from 10 pcs - 1.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts