+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZMB150.150

Mounting plate; steel; W: 136mm; L: 136mm; Thk: 2mm; Plating: zinc; ZP

Manufacturer: KRADEX

Manufacturer part number:
ZMB150.150
TME Symbol:
ZMB150.150

Specification

Manufacturer
KRADEX
Type of enclosures accessories
mounting plate
Material
steel
Width
136mm
Length
136mm
Thickness
2mm
Plating material
zinc
Related items
ZP15015060
Application - series/manufacturer
ZP
Gross weight204.14 g
Certificates
See other products in this category: Enclosures - Mounting Plates KRADEX,
*
ZMB150.150
50 in TME stock
Net price for quantities from 1 pcs - 2.64 USDGross price for quantities from 1 pcs - 2.64 USD
Net price for quantities from 10 pcs - 2.47 USDGross price for quantities from 10 pcs - 2.47 USD
Net price for quantities from 50 pcs - 2.31 USDGross price for quantities from 50 pcs - 2.31 USD
Net price for quantities from 100 pcs - 2.14 USDGross price for quantities from 100 pcs - 2.14 USD
No. of pieces (Multiplicity: 1)