+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZMB180.120

Mounting plate; steel; W: 105mm; L: 165mm; Thk: 1.5mm; Plating: zinc


Manufacturer: KRADEX

Manufacturer part number:
ZMB180.120
TME Symbol:
ZMB180.120

Specification

Manufacturer
KRADEX
Type of enclosures accessories
mounting plate
Material
steel
Width
105mm
Length
165mm
Thickness
1.5mm
Plating material
zinc
Related items
ZP180.120.90
Application - series/manufacturer
ZP
Gross weight190.2 g
Certificates
See other products in this category: Enclosures - Mounting Plates KRADEX,
*
ZMB180.120
46 in TME stock
Net price for quantities from 1 pcs - 2.39 USDGross price for quantities from 1 pcs - 2.39 USD
Net price for quantities from 10 pcs - 2.24 USDGross price for quantities from 10 pcs - 2.24 USD
Net price for quantities from 50 pcs - 2.09 USDGross price for quantities from 50 pcs - 2.09 USD
Net price for quantities from 100 pcs - 1.94 USDGross price for quantities from 100 pcs - 1.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs