+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KRADEX | |
Type of enclosures accessories | mounting plate | |
Material | steel | |
Width | 102mm | |
Length | 114mm | |
Thickness | 1.5mm | |
Plating material | zinc | |
Related items | Z59JH-PS, Z59JH-TM-ABS, Z59JH-TM-PS, Z59JPH-TM-ABS, Z59JS-IP67-TM-ABS, Z59PH/BL, Z59PH/RD, Z59PH/YE, Z-59JH-ABS, Z-59JPH-ABS, Z-59J-PS |