+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KRADEX | |
Type of enclosures accessories | mounting plate | |
Material | steel | |
Width | 113mm | |
Length | 164mm | |
Thickness | 1.5mm | |
Plating material | zinc | |
Related items | Z74-ABS, Z74JH-TM-ABS, Z74JH-TM-PS, Z74JPH-TM-ABS, Z74JS-IP67-TM-ABS, Z-74, Z-74H/BL, Z-74H/J, Z-74H/YE, Z-74JH-ABS, Z-74JPH-ABS |