+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZMB95

Mounting plate; steel; W: 176mm; L: 266mm; Thk: 1.5mm; zinc


Manufacturer: KRADEX

Manufacturer part number:
ZMB95
TME Symbol:
ZMB95

Specification

Manufacturer
KRADEX
Type of enclosures accessories
mounting plate
Material
steel
Width
176mm
Length
266mm
Thickness
1.5mm
Plating material
zinc
Related items
Z95JH-TM-ABS, Z95JH-TM-PS, Z95JPH-TM-ABS, Z95JS-IP67-TM-ABS, Z-95JH-ABS, Z-95JPH-ABS, Z-95J-PS
Gross weight539.27 g
Certificates
See other products in this category: Enclosures - Mounting Plates KRADEX,
*
ZMB95
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.13 USDGross price for quantities from 1 pcs - 5.13 USD
Net price for quantities from 10 pcs - 4.81 USDGross price for quantities from 10 pcs - 4.81 USD
Net price for quantities from 50 pcs - 4.49 USDGross price for quantities from 50 pcs - 4.49 USD
Net price for quantities from 100 pcs - 4.17 USDGross price for quantities from 100 pcs - 4.17 USD
Packaging method by the manufacturer:Cardboard = 25 pcs