+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZMCJF7P0T

Microswitch SNAP ACTION; 3A/125VAC; 0.2A/60VDC; SPDT; ON-(ON)


Manufacturer: C&K

Manufacturer part number:
ZMCJF7P0T
TME Symbol:
ZMCJF7P0T

Specification

Manufacturer
C&K
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 125V AC
DC contacts rating @R
0.2A / 60V DC
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Stable positions number
2
Leads
for soldering
Body dimensions
12.8x5.8x6.6mm
Operating temperature
-30...85°C
Electrical life
10000 cycles
Min. insulation resistance
0.1GΩ
Terminal pitch
5.08mm
Mounting
THT
Gross weight30 g
Certificates
See other products in this category: Microswitches SNAP ACTION C&K,
*
ZMCJF7P0T
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 300.
Multiplicity: 1.
Net price for quantities from 300 pcs - 1.85 USDGross price for quantities from 300 pcs - 1.85 USD