+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZMW00AP00PCAA

Microswitch SNAP ACTION; 0.1A/30VDC; without lever; SPDT; Pos: 2


Manufacturer: C&K

Manufacturer part number:
ZMW00AP00PCAA
TME Symbol:
ZMW00AP00PCAA

Specification

Manufacturer
C&K
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.1A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
ZMW
Stable positions number
1
IP rating
IP67
Leads
for PCB
Mechanical durability
500000 cycles
Operating temperature
-40...85°C
Operating Force
1.47N
Electrical life
300000 cycles
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Mounting
THT
Gross weight10 g
Certificates
See other products in this category: Microswitches SNAP ACTION C&K,
See other products from this series.:
*
ZMW00AP00PCAA
0 in TME stock
No. of pieces (Multiple of: 300)
Minimum order quantity: 3 000.
Multiple of: 300.
Net price for quantities from 3000 pcs - 2.44 USDGross price for quantities from 3000 pcs - 2.44 USD