+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZN155.002

Hinge; Width: 12.8mm; zinc and aluminium alloy; H: 60mm


Manufacturer: RST ROZTOCZE

Manufacturer part number:
ZN155.002
TME Symbol:
ZN155.002

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
12.8mm
Material
zinc and aluminium alloy
Height
60mm
Number of holes
4
Internal thread
M4
Gross weight44.09 g
See other products in this category: Hinges RST ROZTOCZE,
*
ZN155.002
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.47 USDGross price for quantities from 1 pcs - 2.47 USD
Net price for quantities from 10 pcs - 2.20 USDGross price for quantities from 10 pcs - 2.20 USD
Net price for quantities from 50 pcs - 1.99 USDGross price for quantities from 50 pcs - 1.99 USD
Packaging method by the manufacturer:
Bag = 10 pcs