+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZOBD 24V SET ABS

Enclosure: OBD; X: 47.4mm; Y: 94.6mm; Z: 23.45mm; ZOBD; ABS; 24VDC

Manufacturer: KRADEX

Manufacturer part number:
ZOBD 24V SET ABS
TME Symbol:
ZOBD24VSETABS

Specification

Manufacturer
KRADEX
Type of enclosure
OBD
Dimension X
47.4mm
Dimension Y
94.6mm
Dimension Z
23.45mm
Manufacturer series
ZOBD
Enclosure material
ABS
Enclosures application
portable instruments
Operating voltage
24V DC
Gross weight44.44 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
See other products from this series.:
*
ZOBD 24V SET ABS
0 in TME stock
Net price for quantities from 1 pcs - 4.70 USDGross price for quantities from 1 pcs - 4.70 USD
Net price for quantities from 10 pcs - 4.18 USDGross price for quantities from 10 pcs - 4.18 USD
Net price for quantities from 50 pcs - 3.92 USDGross price for quantities from 50 pcs - 3.92 USD
Net price for quantities from 100 pcs - 3.65 USDGross price for quantities from 100 pcs - 3.65 USD
No. of pieces (Multiplicity: 1)