+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZOBD MINI 24V SET J ABS

Enclosure: OBD; X: 24.7mm; Y: 48.3mm; Z: 18mm; ZOBD; ABS; 24VDC


Manufacturer: KRADEX

Manufacturer part number:
ZOBD MINI 24V SET J ABS
TME Symbol:
ZOBDMINI24VSETJABS

Specification

Manufacturer
KRADEX
Type of enclosure
OBD
Dimension X
24.7mm
Dimension Y
48.3mm
Dimension Z
18mm
Manufacturer series
ZOBD
Enclosure material
ABS
Operating voltage
24V DC
Body colour
light grey
Gross weight18.15 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
See other products from this series.:
*
ZOBD MINI 24V SET J ABS
63 in TME stock
Net price for quantities from 1 pcs - 3.41 USDGross price for quantities from 1 pcs - 3.41 USD
Net price for quantities from 10 pcs - 3.03 USDGross price for quantities from 10 pcs - 3.03 USD
Net price for quantities from 50 pcs - 2.84 USDGross price for quantities from 50 pcs - 2.84 USD
Net price for quantities from 100 pcs - 2.65 USDGross price for quantities from 100 pcs - 2.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.