+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZPY110

Diode: Zener; 1.3W; 110V; DO41; single diode; Ammo Pack; ZPY


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
ZPY110
TME Symbol:
ZPY110-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Zener
Power dissipation
1.3W
Zener voltage
110V
Case
DO41
Mounting
THT
Tolerance
±5%
Semiconductor structure
single diode
Kind of package
Ammo Pack
Manufacturer series
ZPY
Gross weight0.344 g
Certificates

WATCH VIDEO

See other products in this category: THT Zener diodes DIOTEC SEMICONDUCTOR,
See other products from this series.:
*
ZPY110
1704 in TME stock
Net price for quantities from 1 pcs - 0.18 USDGross price for quantities from 1 pcs - 0.18 USD
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 250 pcs - 0.06 USDGross price for quantities from 250 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts